Reference Only
M85049/88-21Z02
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL STRAIGHT SZ 21 BZN
Datasheet
M85049/88-21Z02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 21 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,30 € | 98,30 € | |
| 84,94 € | 169,88 € | |
| 65,34 € | 653,40 € | |
| 46,67 € | 1.166,75 € | |
| 44,12 € | 4.412,00 € | |
| 43,69 € | 10.922,50 € | |
| 43,25 € | 21.625,00 € | |
| 42,82 € | 42.820,00 € |
Need more?
Sign in to add notes