Reference Only
M85049/88-21Z03
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL STRAIGHT SZ23 BZN
Datasheet
M85049/88-21Z03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 21 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
250 expected 01-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,08 € | 54,08 € | |
| 53,53 € | 267,65 € | |
| 45,50 € | 455,00 € | |
| 42,66 € | 1.066,50 € | |
| 40,62 € | 2.031,00 € | |
| 36,28 € | 9.070,00 € | |
| 35,91 € | 17.955,00 € | |
| 35,54 € | 35.540,00 € |
Need more?
Sign in to add notes