Reference Only
M85049/90-17Z03
Circular MIL Spec Strain Reliefs & Adapters 90 Backshell Band Lock
Datasheet
M85049/90-17Z03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 17 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Right Angle | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
25 expected 15-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,04 € | 64,04 € | |
| 60,65 € | 606,50 € | |
| 60,04 € | 1.501,00 € | |
| 59,44 € | 2.972,00 € | |
| 58,84 € | 5.884,00 € | |
| 58,25 € | 14.562,50 € | |
| 57,66 € | 28.830,00 € | |
| 57,08 € | 57.080,00 € |
Need more?
Sign in to add notes