Reference Only
M85049/90-19W03
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR R/A CAD SZ 19
Datasheet
M85049/90-19W03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Band Lock Adapters | |
| Shell Size | 19 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Bulk | |
| Mating Style | Self Locking | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850499019W03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,84 € | 54,84 € | |
| 54,30 € | 271,50 € | |
| 51,98 € | 519,80 € | |
| 51,46 € | 1.286,50 € | |
| 50,95 € | 2.547,50 € | |
| 49,98 € | 4.998,00 € | |
| 49,49 € | 24.745,00 € | |
| 49,00 € | 49.000,00 € |
Need more?
Sign in to add notes