Reference Only

VG95328D14-5SNJ

Circular MIL Spec Connector JAM NUT RECEPTACLE SZ 14

Manufacturer:

Mfr Part:
VG95328D14-5SNJ

TTI Part:
VG95328D14-5SNJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleJam Nut
SeriesVG95328
PackagingBulk
Mating StyleBayonet
Product TypeCircular MIL Spec Connector
Shell PlatingTin Zinc
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6 Can be Built
Build Time: 15 Days
6 can be built in 15 Days
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes