Reference Only

VG95328M18-32PN

End of Life
Circular MIL Spec Connector WALL MOUNT REC. HF SEALED

Manufacturer:

Mfr Part:
VG95328M18-32PN

TTI Part:
VG95328M18-32PN

EDA / CAD Models

Alternate Part Number

VG95328M18-32PNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleStraight
SeriesVG95328
PackagingBulk
Mating StyleBayonet
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9);Lead (7439-92-1)

Documents

EDA / CAD Models

1In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.