Reference Only

VG95328M22-55PN

End of Life
Circular MIL Spec Connector WALL MOUNT REC. HF SEALED

Manufacturer:

Mfr Part:
VG95328M22-55PN

TTI Part:
VG95328M22-55PN

EDA / CAD Models

Alternate Part Number

VG95328M22-55PNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Shell StyleStraight
SeriesVG95328
PackagingBulk
Mating StyleBayonet
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Cadmium (7440-43-9)

Documents

EDA / CAD Models

7In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.