Reference Only
SUF268J001
Photoelectric Sensors Single Solar Sensor
Datasheet
SUF268J001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Solar | |
| Light Source | Sunlight | |
| Output Configuration | Photodiode | |
| Number of Pins | 2 Pin | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| Product Type | Photoelectric Sensors | |
| Series | Solar Sensor | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,69 € | 2.845,00 € | |
| 5,62 € | 5.620,00 € | |
| 5,57 € | 13.925,00 € | |
| 5,51 € | 27.550,00 € | |
| 5,46 € | 54.600,00 € | |
| 5,40 € | 135.000,00 € |
Need more?
Sign in to add notes