Reference Only
C390 G01 Z41 E1
Heavy Duty Power Connectors LOWER HOUSING FOR 16MM
Datasheet
C390 G01 Z41 E1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | SMARTSOK | |
| Product | Connectors | |
| Current Rating | 102 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 60 V | |
| Housing / Hood Size | 4 mm | |
| Cable Entry Angle | Right | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 6 AWG | |
| IP Rating | IPX0 | |
| Packaging | Bulk | |
| Tradename | SMARTSOK | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.400 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,455 € | 1.092,00 € |
Need more?
Sign in to add notes