Reference Only
C390 G54 Z42 E3
Heavy Duty Power Connectors ADAPTER 25MM
Datasheet
C390 G54 Z42 E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HEAVYSOK | |
| Product | Connectors | |
| Current Rating | 50 A | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 800 V | |
| Housing / Hood Size | 4 mm | |
| Cable Entry Angle | Straight | |
| Thread Size | M6 | |
| Housing Material | Aluminum Alloy | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 8 AWG | |
| IP Rating | IP69K | |
| Packaging | Bulk | |
| Tradename | HEAVYSOK | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538909100 |
| TARIC | 8547200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,98 € | 980,00 € |
Need more?
Sign in to add notes