Reference Only
ABM8-14.7456MHZ10J1T
Crystals 14.7456MHZ CRYSTAL UNIT
Datasheet
ABM8-14.7456MHZ-10-J1-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 14.7456 MHz | |
| Load Capacitance | 10 pF | |
| Tolerance | 10 PPM | |
| Package / Case | 3.2 mm x 2.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination Style | SMD/SMT | |
| Length | 3.20 mm | |
| Width | 2.50 mm | |
| Height | 0.80 mm | |
| Series | ABM8 | |
| Packaging | Reel | |
| Product Type | Crystals | |
| Subcategory | Crystals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |