Reference Only
AK5DAF1-200.0000T2
Standard Clock Oscillators Crystal Oscillator 5032 6-SMD 200MHz 25ppm -40 C - 85 C LVDS 3.3V
Datasheet
AK5DAF1-200.0000T2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Product Type | Standard Oscillators | |
| Package / Case | 5 mm x 3.2 mm | |
| Frequency | 200 MHz | |
| Frequency Stability | 50 PPM | |
| Supply Voltage - Min | 2.97 V | |
| Supply Voltage - Max | 3.63 V | |
| Output Format | LVDS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 5 mm (0.197 in) | |
| Width | 3.2 mm (0.126 in) | |
| Height | 1.3 mm (0.051 in) | |
| Series | AK5 | |
| Packaging | Reel | |
| Duty Cycle - Max | 55 % | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8542391100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,59 € | 1.147,50 € | |
| 4,15 € | 4.150,00 € | |
| 4,11 € | 6.165,00 € |
Need more?
Sign in to add notes