Reference Only
131A11019X
D-Sub Contacts POWER CONTACT MALE CRIMP STRAIGHT
Datasheet
131A11019X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 20 AWG to 16 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
2.500
On Order
2.500 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,20 € | 600,00 € | |
| 1,15 € | 1.725,00 € | |
| 1,10 € | 2.750,00 € | |
| 1,09 € | 5.450,00 € | |
| 1,08 € | 10.800,00 € |
Need more?
Sign in to add notes