Reference Only

16-001770E

D-Sub Backshells 25 POS METALIZD HOOD

Manufacturer:

Mfr Part:
16-001770E

TTI Part:
16-001770E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size3 (B)
Cable Entry AngleVariable Entries
Number of Cable Entries3 Entry
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Number of Positions25 Position
PackagingBulk
Cable Diameter11 mm
Flammability RatingUL 94 V-0
HardwareScrew Locks
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes