Reference Only
16-001790E
D-Sub Backshells 50 POS METALIZD HOOD
Datasheet
16-001790E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 5 (D) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 3 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Number of Positions | 50 Position | |
| Packaging | Bulk | |
| Cable Diameter | 12 mm | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7) |