Reference Only

165X10389XE

D-Sub Backshells PLASTIC HOOD 9 POS BLK STRIAGHT ENTRY

Manufacturer:

Mfr Part:
165X10389XE

TTI Part:
165X10389XE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size1 (E)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialPolyamide (PA)
Shell PlatingTin
Number of Positions9 Position
PackagingBulk
Cable Diameter7.1 mm
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.