Reference Only
165X10919X
D-Sub Backshells PLASTIC HOOD
Datasheet
165X10919X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Metallized | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Cable Diameter | 10 mm | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Slot Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 140 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,56 € | 778,40 € | |
| 5,11 € | 2.146,20 € | |
| 5,06 € | 3.542,00 € | |
| 5,01 € | 7.014,00 € | |
| 4,96 € | 13.888,00 € |
Need more?
Sign in to add notes