Reference Only
600X51309X
D-Sub Backshells 9P METAL HOOD W/SIDE CABLE EXIT
Datasheet
600X51309X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Cable Diameter | 9.2 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,57 € | 28,57 € | |
| 25,97 € | 77,91 € | |
| 24,49 € | 244,90 € | |
| 19,04 € | 476,00 € | |
| 18,86 € | 943,00 € | |
| 18,23 € | 1.823,00 € | |
| 17,49 € | 2.623,50 € | |
| 17,32 € | 4.330,00 € |
Need more?
Sign in to add notes