Reference Only
DLS1PP5AN23X
D-Sub Dualport Connectors 9P M/M DUAL 19.05 4-40 INS/CLP
Datasheet
DLS1PP5AN23X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Dualport Connectors | |
| Gender | Male / Male | |
| Number of Rows per Port | 2 Row | |
| Number of Positions / Contacts per Port | 9 Position | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Mounting Angle | Right Angle | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Ports | 2 Port | |
| Product Type | Dual Port D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,44 € | 892,80 € | |
| 6,83 € | 2.458,80 € | |
| 6,77 € | 4.062,00 € | |
| 6,70 € | 8.040,00 € | |
| 6,63 € | 15.912,00 € |
Need more?
Sign in to add notes