Reference Only
082-6641
RF Connectors / Coaxial Connectors N, Right Angle for LMR400
Datasheet
082-6641 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | N Type | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | LMR-400 | |
| Packaging | Bulk | |
| Body Finish | White Bronze | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Isolation | Isolated | |
| Mating Cycles | 500 Cycle | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,18 € | 35,18 € | |
| 34,83 € | 174,15 € | |
| 28,03 € | 700,75 € | |
| 26,18 € | 1.309,00 € | |
| 24,07 € | 2.407,00 € | |
| 23,83 € | 5.957,50 € | |
| 23,60 € | 11.800,00 € | |
| 23,36 € | 23.360,00 € |
Need more?
Sign in to add notes