Reference Only
112640
RF Connectors / Coaxial Connectors BNC PCB END LAUNCH 50 OHM RND BODY
Datasheet
112640 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Edge Mount | |
| Packaging | Bulk | |
| Body Finish | Nickel | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Description/Function | BNC Connector | |
| Mating Cycles | 500 | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | BNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,75 € | 5,75 € | |
| 5,68 € | 28,40 € | |
| 5,21 € | 52,10 € | |
| 4,58 € | 458,00 € | |
| 4,53 € | 1.132,50 € | |
| 3,96 € | 1.980,00 € | |
| 3,49 € | 3.490,00 € | |
| 3,45 € | 6.900,00 € |
Need more?
Sign in to add notes