Reference Only

M29504/04-4209

Fiber Optic MIL Spec Connectors FIBER OPTIC CONTACT

Manufacturer:

Mfr Part:
M29504/04-4209

TTI Part:
M29504/04-4209

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic MIL Spec Connectors
ProductContacts
MIL TypeM29504
PackagingBulk
Product TypeFiber Optic MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes