Reference Only
JAND38999/32F15R
Circular MIL Spec Tools, Hardware & Accessories PROTECT COVER PLUG R SZ15
Datasheet
JAND38999/32F15R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Plug Cover | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Bulk | |
| Plating | Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,34 € | 21,34 € | |
| 19,03 € | 190,30 € | |
| 16,71 € | 417,75 € | |
| 14,85 € | 742,50 € | |
| 14,22 € | 1.422,00 € | |
| 13,40 € | 3.350,00 € | |
| 13,16 € | 13.160,00 € | |
| 12,89 € | 25.780,00 € |
Need more?
Sign in to add notes