Reference Only
AC-HA000230
Heavy Duty Power Connectors RADLOK 10MM FOR 70MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
837In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,58 € | 12,58 € | |
| 12,02 € | 120,20 € | |
| 11,77 € | 235,40 € | |
| 11,62 € | 581,00 € | |
| 11,51 € | 1.151,00 € | |
| 9,91 € | 1.982,00 € | |
| 9,35 € | 4.675,00 € | |
| 8,58 € | 8.580,00 € |
Need more?
Sign in to add notes