Reference Only
AC-HA000424
Heavy Duty Power Connectors RADLOK 5.7MM FOR 25MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Tray | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
613In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,45 € | 7,45 € | |
| 7,23 € | 72,30 € | |
| 6,42 € | 160,50 € | |
| 6,26 € | 313,00 € | |
| 6,16 € | 616,00 € | |
| 5,76 € | 1.728,00 € | |
| 5,69 € | 5.690,00 € |
Need more?
Sign in to add notes