
AC-HA000753
Heavy Duty Power Connectors 4,0MM 2 WAY RECEPT FOR 4MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Kit | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
194In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,83 € | 20,83 € | |
| 18,66 € | 186,60 € | |
| 16,70 € | 334,00 € | |
| 14,60 € | 1.460,00 € | |
| 13,63 € | 2.726,00 € | |
| 11,25 € | 5.625,00 € |
Need more?
Sign in to add notes