
AC-HA000817
Heavy Duty Power Connectors 10MM SINGLE WAY PLUG STRA 35MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Kit | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21In Stock
120 expected 09-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,41 € | 59,41 € | |
| 49,51 € | 495,10 € | |
| 47,40 € | 1.185,00 € | |
| 45,47 € | 2.728,20 € | |
| 45,02 € | 5.402,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes