
AC-HA000826
Heavy Duty Power Connectors 10MM SINGLE WAY PLG STR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Kit | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
334In Stock
1.000 expected 09-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,79 € | 34,79 € | |
| 29,29 € | 117,16 € | |
| 28,99 € | 289,90 € | |
| 27,23 € | 544,60 € | |
| 25,85 € | 1.008,15 € | |
| 25,58 € | 1.534,80 € | |
| 24,01 € | 4.802,00 € | |
| 23,77 € | 9.508,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes