
AC-HA000827
Heavy Duty Power Connectors 10MM SINGLE WAY PLUG STRA 70MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Kit | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
291In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,94 € | 57,94 € | |
| 48,29 € | 482,90 € | |
| 47,81 € | 956,20 € | |
| 44,34 € | 2.660,40 € | |
| 42,37 € | 5.084,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes