
AC-HA000919
Heavy Duty Power Connectors 4MM 2 WAY PLG STR 4SQMM
Datasheet
AC-HA000919 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Kit | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,93 € | 12,93 € | |
| 12,80 € | 115,20 € | |
| 12,66 € | 531,72 € | |
| 11,89 € | 986,87 € | |
| 11,63 € | 1.930,58 € | |
| 11,37 € | 3.774,84 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes