Reference Only
AC-HA010699
Heavy Duty Power Connectors 10MM G2 1POS RCPT FLAT BUSBAR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Kit | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
100 expected 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,96 € | 55,96 € | |
| 46,63 € | 466,30 € | |
| 41,45 € | 829,00 € | |
| 39,69 € | 1.984,50 € | |
| 38,07 € | 3.807,00 € | |
| 37,69 € | 7.538,00 € |
Need more?
Sign in to add notes