
C42000361512
Heavy Duty Power Connectors 10 MM PIN CONTACT
Datasheet
C42000361512 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 1/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |