
ELP3A4
Circular MIL Spec Connector 3WAY PLUG FOR 10.0MM CABLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
927In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,58 € | 26,58 € | |
| 22,18 € | 22.180.000,00 € | |
| 21,95 € | 43.900.000,00 € | |
| 21,72 € | 65.160.000,00 € | |
| 21,50 € | 86.000.000,00 € | |
| 21,27 € | 106.350.000,00 € | |
| 21,05 € | 126.300.000,00 € | |
| 20,83 € | 145.810.000,00 € |
Need more?
Sign in to add notes