Reference Only
H4SFM2DM
Solar Connectors / Photovoltaic Connectors H4 PLUS FEMALE PANEL
Datasheet
H4SFM2DM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Housings | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| IP Rating | IP68 | |
| Packaging | Kit | |
| Gender | Female | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | Amphe-PV H4 Plus | |
| Voltage Rating | 1.5 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,53 € | 1.224,00 € | |
| 1,51 € | 15.704,00 € | |
| 1,50 € | 75.600,00 € | |
| 1,48 € | 148.000,00 € |
Need more?
Sign in to add notes