Reference Only
HVCOCF6ATR8SF950L300
DC Power Connectors HVCOCF6ATR8SF950L3000 125A
Datasheet
HVCOCF6ATR8SF950L3000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Connectors | |
| Product | Combo EV Vehicle Inlets | |
| Mounting Style | Panel | |
| Current Rating | 125 A | |
| Voltage Rating | 1 kVDC | |
| Mounting Angle | Straight | |
| IP Rating | IP44 | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Gender | Female | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 759,98 € | 7.599,80 € | |
| 744,78 € | 37.239,00 € |
Need more?
Sign in to add notes