Reference Only

HVCOCF6ATR8SF970L500

DC Power Connectors HVCOCF6ATR8SF970L5000 200A

Manufacturer:

Mfr Part:
HVCOCF6ATR8SF970L5000

TTI Part:
HVCOCF6ATR8SF970L500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Connectors
ProductCombo EV Vehicle Inlets
Mounting StylePanel
Current Rating200 A
Voltage Rating1 kVDC
Mounting AngleStraight
IP RatingIP44
PackagingBulk
ColorBlack
Contact GenderFemale
Maximum Operating Temperature+ 50C
Minimum Operating Temperature- 30 C
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.