Reference Only
HVSLS800062A150
Automotive Connectors 8MM 2 WAYS STRAIGHT PLUG WITH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Series | HVSL | |
| Packaging | Kit | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,53 € | 485,30 € | |
| 45,49 € | 1.137,25 € | |
| 43,89 € | 2.984,52 € | |
| 42,21 € | 20.091,96 € | |
| 41,80 € | 41.214,80 € |
Need more?
Sign in to add notes