Reference Only

PL00W-301-10D10-2

EV Connectors 10MM G2 1POS RCPT FLAT BUSBAR

Manufacturer:

Mfr Part:
AC-HA010702

TTI Part:
PL00W-301-10D10-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Connectors
Number of Positions1 Position
Current Rating300 A
Voltage Rating1 kVDC
Mounting StylePanel Mount
Termination StyleBusbar
Mounting AngleStraight
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesG2
PackagingKit
Product TypeEV Connectors
ProductConnectors
SubcategoryE-Mobility
TradenamePowerlok
Part # AliasesAC-HA010702 300058

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Contact a Sales Representative

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
63,32 €63,32 €
57,77 €577,70 €
56,34 €1.126,80 €
54,00 €2.700,00 €
Need more?
Available Regional Inventory
89 available now at tti.com
Sign in to add notes