Reference Only
PSL-574K
Terminals 5.7MM PLASTIC SURLOK RADSOK 4AWG 125 AMP
Datasheet
C10-647184-041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 4 AWG | |
| Color | Gray | |
| Contact Plating | Silver | |
| Series | SurLok | |
| Tradename | RADSOK | |
| Packaging | Bulk | |
| Current Rating | 125 A | |
| Insulation Material | Plastic | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 4 AWG | |
| Part # Aliases | C10-647184-041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,88 € | 588,00 € | |
| 5,61 € | 5.610,00 € | |
| 5,55 € | 27.750,00 € |
Need more?
Sign in to add notes