Reference Only

TJ0551530800G

Pluggable Terminal Blocks TJ -5.08 - 5P GREEN

Manufacturer:

Mfr Part:
TJ0551530800G

TTI Part:
TJ0551530800G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5 Position
Pitch5.08 mm
Termination StyleScrew
Current Rating20 A
Voltage Rating300 VAC
Wire Gauge Min12 AWG
Wire Gauge Max24 AWG
ColorGreen
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.