Reference Only

USCM0CA-118

Automotive Connectors 6/8/10/12-Way Angled End-Bell , Gray

Manufacturer:

Mfr Part:
USCM0CA-118

TTI Part:
USCM0CA-118

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Accessory TypeBackshell
Number of Positions6 Position, 8 Position, 10 Position, 12 Position
ColorGray
Sealed / UnsealedSealed
SeriesUSCM
PackagingBulk
Housing MaterialThermoplastic, Glass filled PA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeEnd Bell
Voltage Rating48 VAC/48 VDC

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.