Reference Only

UTXCMA0AM

Solar Connectors / Photovoltaic Connectors M UTX CBL CON LESS CONTACTS

Manufacturer:

Mfr Part:
PV-692870-MM

TTI Part:
UTXCMA0AM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySolar Connectors / Photovoltaic Connectors
ProductSolar Connectors
IP RatingIP68
PackagingBulk
Description/FunctionDC connector triple certified to UL 6703 1000V, EN50521 1500V Class A
GenderMale
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Product TypeSolar Connectors / Photovoltaic Connectors
SeriesUTX
SubcategorySolar Connectors / Photovoltaic Connectors
TradenameRADSOK
Part # AliasesPV-692870-MM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.