Reference Only
EC20A1824401
Encoders 5 Volts Through Hole
Datasheet
EC20A1824401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Encoders | |
| Series | EC20A | |
| Mounting Style | PCB Mount | |
| Product | Magnetic Encoders | |
| Resolution | 18 PPR | |
| Number of Detents | 18 Detent | |
| Termination Style | Through Hole | |
| Output Type | Quadrature | |
| Shaft Type | D / Flatted | |
| With Switch | Push/Pull Switch | |
| Operating Supply Voltage | 5 VDC | |
| Packaging | Kit | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
40.440
On Order
40.440 expected on from 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,95 € | 198,00 € | |
| 4,33 € | 346,40 € | |
| 3,85 € | 616,00 € | |
| 3,69 € | 1.180,80 € | |
| 3,54 € | 7.080,00 € |
Need more?
Sign in to add notes