Reference Only
RKJXT1F42001
Pushbutton Switches - Board Mount 4 drectnl swtch cntr push w/ an encoder
Datasheet
RKJXT1F42001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | ||
| Series | RKJXT | |
| Illuminated | Non-Illuminated | |
| Termination Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.320 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,67 € | 3.524,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes