Reference Only

SDDJE30400

End of Life
Rocker Switches DPST Snap-in Right Angle

Manufacturer:

Mfr Part:
SDDJE30400

TTI Part:
SDDJE30400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAlps Alpine
Product CategoryRocker Switches
IlluminatedNon-Illuminated
Contact FormDPST
Current Rating10 A
Voltage Rating AC250 VAC
Mounting StyleThrough Hole
PackagingTray
Product TypeRocker Switches
SeriesSDDJE
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536209090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Sign in to add notes