Reference Only

SKHUALE010

Tactile Switches 6.0x6.0x2.5mm 160gf

Manufacturer:

Mfr Part:
SKHUALE010

TTI Part:
SKHUALE010

EDA / CAD Models

Alternate Part Number

EVQ-Q2P02W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAlps Alpine
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.5 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1.6 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleLeadless
ColorBlack
Length6.3 mm
Width6.2 mm
Height3.1 mm
SeriesSKHU
Life300000 Cycle
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeTactile Switches
SubcategorySwitches
TradenameTACT Switch
Travel0.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

21.000
On Order
21.000 expected on  from 01-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3.000 / Multiples: 3.000)
Quantity Unit PriceExt. Price
0,168 €504,00 €
0,159 €954,00 €
0,155 €1.395,00 €
0,149 €2.235,00 €
0,146 €3.504,00 €
0,143 €6.864,00 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.