Reference Only
SKSUAAE010
Tactile Switches 3.5N .7mm travel top push, waterproof
Alternate Part Number
EVP-BFAC1A000Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Stem Height | 1.35 mm | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 3.5 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 16 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | SMD/SMT | |
| Color | Clear | |
| Length | 5.4 mm | |
| Width | 5.3 mm | |
| Height | 3.85 mm | |
| Series | SKSU | |
| Life | 250000 Cycle | |
| IP Rating | IP67 | |
| Packaging | Reel | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | TACT Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.400 / Multiples: 2.400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,205 € | 492,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes