Reference Only
SKTHBAE010
Tactile Switches TACT SW SPST-NO 0.025A 16V
Alternate Part Number
EVP-AA602WSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Stem Height | 2.5 mm | |
| Actuator | Oval | |
| Switch Function | OFF - (ON) | |
| Operating Force | 3 N | |
| Current Rating | 25 mA | |
| Voltage Rating DC | 16 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Length | 3.2 mm | |
| Width | 3.5 mm | |
| Height | 2.5 mm | |
| Series | SKTH | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | TACT Switch | |
| Type | Compact |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,139 € | 1.668,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes