Reference Only

SPEJ110100

End of Life
Pushbutton Switches - Board Mount 2 Poles Vertical .2A 14V 1.7mm Travel

Manufacturer:

Mfr Part:
SPEJ110100

TTI Part:
SPEJ110100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAlps Alpine
Product CategoryPushbutton Switches - Board Mount
SeriesSPEJ
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating200 mA
Voltage Rating DC14 VDC
Termination StyleSMD/SMT
Life10000 Cycle
Mounting StylePCB Mount
PackagingReel
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

500In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes