Reference Only
SPUJ190900
Pushbutton Switches - Board Mount HORZ LATCHING 2 POLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | ||
| Series | SPUJ | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF | |
| Actuator | Plunger | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | PC Pin | |
| Life | 10000 Cycle | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7.260In Stock
4.050 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,91 € | 27,30 € | |
| 0,83 € | 49,80 € | |
| 0,81 € | 97,20 € | |
| 0,685 € | 411,00 € | |
| 0,609 € | 730,80 € | |
| 0,56 € | 6.720,00 € | |
| 0,554 € | 13.296,00 € | |
| 0,547 € | 26.256,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes